Sensata Crydom 1-DC Series Solid State Relay, 40 A Load, Surface Mount, 200 V dc Load, 32 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
40 A
Mounting Type
Surface Mount
Maximum Load Voltage
200 V dc
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
0 → 200V dc
Maximum Turn On Time
0.1ms
Series
1-DC
Dimensions
45.7 x 19.8 x 58.4mm
Depth
19.8mm
Height
58.4mm
Off State Leakage Current
0.3 mA
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Standards Met
UL
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
DC Switching
AED 571.88
AED 571.88 Each (ex VAT)
AED 600.47
AED 600.47 Each (inc. VAT)
1
AED 571.88
AED 571.88 Each (ex VAT)
AED 600.47
AED 600.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 571.88 |
5 - 9 | AED 543.32 |
10 - 24 | AED 514.71 |
25 - 49 | AED 486.10 |
50+ | AED 457.48 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
40 A
Mounting Type
Surface Mount
Maximum Load Voltage
200 V dc
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
0 → 200V dc
Maximum Turn On Time
0.1ms
Series
1-DC
Dimensions
45.7 x 19.8 x 58.4mm
Depth
19.8mm
Height
58.4mm
Off State Leakage Current
0.3 mA
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Standards Met
UL
Minimum Operating Temperature
-20°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series