Sensata Crydom 1-DCL Series Solid State Relay, 12 A Load, Surface Mount, 400 V Load, 32 V Control

RS Stock No.: 291-2602Brand: Sensata / CrydomManufacturers Part No.: D4D12Distrelec Article No.: 30084044
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

12 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

1-DCL

Load Voltage Range

0 → 400V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

UL

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.3 mArms

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

AED 578.08

AED 578.08 Each (ex VAT)

AED 606.98

AED 606.98 Each (inc. VAT)

Sensata Crydom 1-DCL Series Solid State Relay, 12 A Load, Surface Mount, 400 V Load, 32 V Control

AED 578.08

AED 578.08 Each (ex VAT)

AED 606.98

AED 606.98 Each (inc. VAT)

Sensata Crydom 1-DCL Series Solid State Relay, 12 A Load, Surface Mount, 400 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 578.08
5 - 9AED 549.20
10 - 24AED 520.33
25 - 49AED 491.40
50+AED 462.52

Technical Document

Specifications

Maximum Load Current

12 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

1-DCL

Load Voltage Range

0 → 400V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

UL

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.3 mArms

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching