Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 530 V rms Load, 32 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 530V ac
Dimensions
103.8 x 73.4 x 30mm
Height
30mm
Depth
73.4mm
Length
103.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Distrelec Product Id
13744912
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE
Zero Voltage Relays
AED 1,105.54
AED 1,105.54 Each (ex VAT)
AED 1,160.82
AED 1,160.82 Each (inc. VAT)
1
AED 1,105.54
AED 1,105.54 Each (ex VAT)
AED 1,160.82
AED 1,160.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,105.54 |
5 - 9 | AED 1,050.21 |
10 - 24 | AED 994.93 |
25 - 49 | AED 939.64 |
50+ | AED 884.42 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 530V ac
Dimensions
103.8 x 73.4 x 30mm
Height
30mm
Depth
73.4mm
Length
103.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Distrelec Product Id
13744912
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE