Sensata Crydom Solid State Relay, 50 A rms Load, Panel Mount, 530 V rms Load, 32 V Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
4 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 530V ac
Dimensions
103.8 x 73.4 x 30mm
Height
30mm
Depth
73.4mm
Length
103.8mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
13744913
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE
Zero Voltage Relays
AED 1,209.70
AED 1,209.70 Each (ex VAT)
AED 1,270.19
AED 1,270.19 Each (inc. VAT)
1
AED 1,209.70
AED 1,209.70 Each (ex VAT)
AED 1,270.19
AED 1,270.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,209.70 |
5 - 9 | AED 1,149.17 |
10 - 24 | AED 1,088.74 |
25 - 49 | AED 1,028.21 |
50+ | AED 967.78 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
4 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Load Voltage Range
48 → 530V ac
Dimensions
103.8 x 73.4 x 30mm
Height
30mm
Depth
73.4mm
Length
103.8mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
13744913
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE