Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom DRA Series Solid State Interface Relay, 28 V dc Control, 8 A Load, DIN Rail Mount

RS Stock No.: 701-8471Brand: Sensata / CrydomManufacturers Part No.: DRA1-CMXE100D10
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

28 V dc

Maximum Load Current

8 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Control Voltage

20 V dc

Control Voltage Range

20 → 28 V dc

Switching Type

DC

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Input Current

12mA

Height

61mm

Length

89.6mm

Series

DRA

Minimum Load Current

0 A

Depth

10mm

Output Device

AC; DC

Off State Leakage Current

100 μA

Maximum Turn On Time

1ms

Special Features

Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

15pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-CMXE100D10

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-CMX Series

10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

DC Switching

Stock information temporarily unavailable.

AED 439.79

AED 439.79 Each (ex VAT)

AED 461.78

AED 461.78 Each (inc. VAT)

Sensata Crydom DRA Series Solid State Interface Relay, 28 V dc Control, 8 A Load, DIN Rail Mount

AED 439.79

AED 439.79 Each (ex VAT)

AED 461.78

AED 461.78 Each (inc. VAT)

Sensata Crydom DRA Series Solid State Interface Relay, 28 V dc Control, 8 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 439.79
5 - 9AED 417.80
10 - 24AED 395.80
25 - 49AED 373.80
50+AED 351.86

Technical Document

Specifications

Maximum Control Voltage

28 V dc

Maximum Load Current

8 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Control Voltage

20 V dc

Control Voltage Range

20 → 28 V dc

Switching Type

DC

Load Voltage Range

1 → 60V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Input Current

12mA

Height

61mm

Length

89.6mm

Series

DRA

Minimum Load Current

0 A

Depth

10mm

Output Device

AC; DC

Off State Leakage Current

100 μA

Maximum Turn On Time

1ms

Special Features

Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

15pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 61mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DRA1-CMXE100D10

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-CMX Series

10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

DC Switching