Sensata Crydom DRA1-CX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
15 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 15 V dc
Switching Type
Zero Cross
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Input Current
15mA
Height
61mm
Length
89.6mm
Series
DRA1-CX
Minimum Load Current
0.06 A
Depth
10mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Standards Met
CE, CSA, cURus
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CX240D5
Country of Origin
Mexico
Product details
DIN Rail Mounting - DRA1 CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Zero Voltage Relays
AED 259.46
AED 259.46 Each (ex VAT)
AED 272.43
AED 272.43 Each (inc. VAT)
1
AED 259.46
AED 259.46 Each (ex VAT)
AED 272.43
AED 272.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 259.46 |
5 - 9 | AED 246.54 |
10 - 24 | AED 233.52 |
25 - 49 | AED 220.55 |
50+ | AED 207.58 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
15 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 15 V dc
Switching Type
Zero Cross
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Input Current
15mA
Height
61mm
Length
89.6mm
Series
DRA1-CX
Minimum Load Current
0.06 A
Depth
10mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Standards Met
CE, CSA, cURus
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 61mm
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CX240D5
Country of Origin
Mexico
Product details
DIN Rail Mounting - DRA1 CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator