Sensata Crydom DRA Series Series Solid State Interface Relay, 32 V dc Control, 5 A rms Load, DIN Rail Mount

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 32 V dc
Switching Type
Instantaneous
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Number of Poles
1
Minimum Load Current
0.06 A
Depth
10mm
Height
61mm
Length
89.6mm
Series
DRA Series
Width
10mm
Dimensions
89.6 x 10 x 61mm
Off State Leakage Current
0.1 mA
Special Features
Fits standard 35mm DIN rail, Includes LED Status indicator
Standards Met
CE, CSA, cURus
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CXE240D5R
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Instantaneous Switching
AED 221.76
AED 221.76 Each (ex VAT)
AED 232.85
AED 232.85 Each (inc. VAT)
1
AED 221.76
AED 221.76 Each (ex VAT)
AED 232.85
AED 232.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 221.76 |
5 - 9 | AED 210.63 |
10 - 24 | AED 199.60 |
25 - 49 | AED 188.48 |
50+ | AED 177.45 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 32 V dc
Switching Type
Instantaneous
Contact Configuration
SPST
Load Voltage Range
12 → 280V ac
Minimum Load Voltage
12 V ac
Terminal Type
Screw
Number of Poles
1
Minimum Load Current
0.06 A
Depth
10mm
Height
61mm
Length
89.6mm
Series
DRA Series
Width
10mm
Dimensions
89.6 x 10 x 61mm
Off State Leakage Current
0.1 mA
Special Features
Fits standard 35mm DIN rail, Includes LED Status indicator
Standards Met
CE, CSA, cURus
Maximum Turn On Time
1/2 cycle
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Operating Temperature Range
-30 → +80°C
Manufacturer Part No.
DRA1-CXE240D5R
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator