Sensata Crydom DRA1-MCX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount

RS Stock No.: 701-8569Brand: Sensata / CrydomManufacturers Part No.: DRA1-MCX240D5
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

15 V dc

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 15 V dc

Switching Type

Zero Cross

Load Voltage Range

12 → 280V ac

Minimum Load Voltage

12 V ac

Terminal Type

Screw

Input Current

15mA

Series

DRA1-MCX

Length

89.6mm

Height

62.2mm

Minimum Load Current

0.06 A

Depth

10mm

Output Device

DC

Maximum Turn On Time

1/2 cycle

Special Features

Fits Standard 35mm DIN-RAIL, LED Input Status Indicator

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 62.2mm

Off State Leakage Current

0.1 mA

Manufacturer Part No.

DRA1-MCX240D5

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1-MCX Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
3-15 and 15-32VDC control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 269.12

AED 269.12 Each (ex VAT)

AED 282.58

AED 282.58 Each (inc. VAT)

Sensata Crydom DRA1-MCX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount

AED 269.12

AED 269.12 Each (ex VAT)

AED 282.58

AED 282.58 Each (inc. VAT)

Sensata Crydom DRA1-MCX Series Solid State Interface Relay, 15 V dc Control, 5 A rms Load, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Control Voltage

15 V dc

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 15 V dc

Switching Type

Zero Cross

Load Voltage Range

12 → 280V ac

Minimum Load Voltage

12 V ac

Terminal Type

Screw

Input Current

15mA

Series

DRA1-MCX

Length

89.6mm

Height

62.2mm

Minimum Load Current

0.06 A

Depth

10mm

Output Device

DC

Maximum Turn On Time

1/2 cycle

Special Features

Fits Standard 35mm DIN-RAIL, LED Input Status Indicator

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 62.2mm

Off State Leakage Current

0.1 mA

Manufacturer Part No.

DRA1-MCX240D5

Operating Temperature Range

-30 → +80°C

Country of Origin

Mexico

Product details

DIN Rail Mounting - DRA1-MCX Series

10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
3-15 and 15-32VDC control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more