Sensata Crydom DRA1-MP Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

RS Stock No.: 701-8623Brand: Sensata / CrydomManufacturers Part No.: DRA1-MPDCD3Distrelec Article No.: 11027060
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 32 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 60V dc

Minimum Load Voltage

3 V dc

Minimum Load Current

0.02 A

Depth

10mm

Height

62.2mm

Length

89.6mm

Series

DRA1-MP

Maximum Turn On Time

0.1ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 62.2mm

Operating Temperature Range

-40 → +80°C

Manufacturer Part No.

DRA1-MPDCD3

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-MP Series

10mm single channel DIN rail mount SSR assembly
DC ratings 60 VDC and 3 A
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail

DC Switching

You may be interested in
Stock information temporarily unavailable.

AED 310.17

AED 310.17 Each (ex VAT)

AED 325.68

AED 325.68 Each (inc. VAT)

Sensata Crydom DRA1-MP Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

AED 310.17

AED 310.17 Each (ex VAT)

AED 325.68

AED 325.68 Each (inc. VAT)

Sensata Crydom DRA1-MP Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 310.17
5 - 9AED 294.63
10 - 24AED 279.14
25 - 49AED 263.66
50+AED 248.17
You may be interested in

Technical Document

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V

Minimum Control Voltage

3 V dc

Control Voltage Range

3 → 32 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 60V dc

Minimum Load Voltage

3 V dc

Minimum Load Current

0.02 A

Depth

10mm

Height

62.2mm

Length

89.6mm

Series

DRA1-MP

Maximum Turn On Time

0.1ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

89.6 x 10 x 62.2mm

Operating Temperature Range

-40 → +80°C

Manufacturer Part No.

DRA1-MPDCD3

Country of Origin

Mexico

Product details

DIN Rail Mount - DRA1-MP Series

10mm single channel DIN rail mount SSR assembly
DC ratings 60 VDC and 3 A
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail

DC Switching

You may be interested in