Sensata Crydom DRSCN 5V dc DIN Rail Relay Socket, for use with CN Series

Technical Document
Specifications
Brand
Sensata / CrydomVoltage
5V dc
For Use With
CN Series
Accessory Type
Socket
Series
DRSCN
Mounting Type
DIN Rail
Country of Origin
Mexico
Product details
DRSCN Series Relay Sockets
Crydom DRSCN series sockets are designed to accept industry-standard 5 mm relay package. They allow for easy installation and removal of the CN series SSRs and any other relay in a similar type package. These sockets are 6.2 mm wide and mount on standard 35mm DIN Rail. DRSCN sockets include convenient wire termination for field wiring and an LED input status indicator.
Features and Benefits
6.2 mm DIN Rail mount socket
LED input status indicator
Compatible with CN series SSR
Crydom Solid State Relay and Accessories
AED 154.24
AED 154.24 Each (ex VAT)
AED 161.95
AED 161.95 Each (inc. VAT)
1
AED 154.24
AED 154.24 Each (ex VAT)
AED 161.95
AED 161.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 154.24 |
5 - 9 | AED 149.62 |
10+ | AED 141.59 |
Technical Document
Specifications
Brand
Sensata / CrydomVoltage
5V dc
For Use With
CN Series
Accessory Type
Socket
Series
DRSCN
Mounting Type
DIN Rail
Country of Origin
Mexico
Product details
DRSCN Series Relay Sockets
Crydom DRSCN series sockets are designed to accept industry-standard 5 mm relay package. They allow for easy installation and removal of the CN series SSRs and any other relay in a similar type package. These sockets are 6.2 mm wide and mount on standard 35mm DIN Rail. DRSCN sockets include convenient wire termination for field wiring and an LED input status indicator.
Features and Benefits
6.2 mm DIN Rail mount socket
LED input status indicator
Compatible with CN series SSR