Sensata Crydom Solid State Relay, 3 A Load, DIN Rail Mount, 280 V rms Load, 15 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 15 V dc
Minimum Load Current
150 mA
Contact Configuration
SPST
Terminal Type
Through Hole
Package Style
EMR
Maximum Turn On Time
8.33ms
Load Voltage Range
24 → 280Vrms
Dimensions
29 x 12.7 x 37.4mm
Depth
12.7mm
Height
37.4mm
Off State Leakage Current
0.1mA rms
Length
29mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Plug In, DIN / PCB Mount - ED Series
The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).
AC output solid state relay in an industry standard EMR plug in package
Ratings of 3 and 5 Amps
Load voltage range of 24 → 280 Vac
Fits standard DIN rail and PCB mountable sockets
LED input status indicator
AC or DC control voltage
cUL recognised, IEC rated, CE & RoHS compliant
Horsepower rated
Approvals
cUL, IEC, CE, CCC & RoHS Compliant
Zero Voltage Relays
AED 78.54
AED 78.54 Each (ex VAT)
AED 82.47
AED 82.47 Each (inc. VAT)
1
AED 78.54
AED 78.54 Each (ex VAT)
AED 82.47
AED 82.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 78.54 |
5 - 9 | AED 74.66 |
10 - 24 | AED 70.72 |
25 - 49 | AED 66.78 |
50+ | AED 62.90 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 15 V dc
Minimum Load Current
150 mA
Contact Configuration
SPST
Terminal Type
Through Hole
Package Style
EMR
Maximum Turn On Time
8.33ms
Load Voltage Range
24 → 280Vrms
Dimensions
29 x 12.7 x 37.4mm
Depth
12.7mm
Height
37.4mm
Off State Leakage Current
0.1mA rms
Length
29mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
Plug In, DIN / PCB Mount - ED Series
The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).
AC output solid state relay in an industry standard EMR plug in package
Ratings of 3 and 5 Amps
Load voltage range of 24 → 280 Vac
Fits standard DIN rail and PCB mountable sockets
LED input status indicator
AC or DC control voltage
cUL recognised, IEC rated, CE & RoHS compliant
Horsepower rated
Approvals
cUL, IEC, CE, CCC & RoHS Compliant