Sensata Crydom H1 Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

RS Stock No.: 291-2337Brand: Sensata / CrydomManufacturers Part No.: H12WD4890Distrelec Article No.: 13744574
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

H1

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 45.7 x 23mm

Height

23mm

Standards Met

CSA, UL Listed

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

H12 50-90A, 480Vac, ac O/P SSRs

SCR output
AC loads to 90Amps
Load voltages up to 660Vac
Zero-voltage switching
Dimensions: H22.9 x W45.7 x D58.4mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

AED 573.62

AED 573.62 Each (ex VAT)

AED 602.30

AED 602.30 Each (inc. VAT)

Sensata Crydom H1 Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control

AED 573.62

AED 573.62 Each (ex VAT)

AED 602.30

AED 602.30 Each (inc. VAT)

Sensata Crydom H1 Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 573.62
5 - 9AED 545.00
10 - 24AED 516.28
25 - 49AED 487.62
50+AED 458.90

Technical Document

Specifications

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

H1

Load Voltage Range

48 → 660V ac

Dimensions

45.7 x 45.7 x 23mm

Height

23mm

Standards Met

CSA, UL Listed

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

H12 50-90A, 480Vac, ac O/P SSRs

SCR output
AC loads to 90Amps
Load voltages up to 660Vac
Zero-voltage switching
Dimensions: H22.9 x W45.7 x D58.4mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays