Sensata Crydom Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 280 Vrms Control

RS Stock No.: 291-2191Brand: Sensata / CrydomManufacturers Part No.: HA4875
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

90 Vrms

Maximum Control Voltage

280 Vrms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

AED 551.09

AED 551.09 Each (ex VAT)

AED 578.64

AED 578.64 Each (inc. VAT)

Sensata Crydom Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 280 Vrms Control

AED 551.09

AED 551.09 Each (ex VAT)

AED 578.64

AED 578.64 Each (inc. VAT)

Sensata Crydom Solid State Relay, 75 A Load, Panel Mount, 530 V ac Load, 280 Vrms Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 551.09
5 - 9AED 523.53
10 - 24AED 495.97
25 - 49AED 468.40
50+AED 440.90

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

90 Vrms

Maximum Control Voltage

280 Vrms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 530V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories