Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom HA AND HD Series Solid State Relay, 50 A Load, Panel Mount, 530 V rms Load, 32 V dc Control

RS Stock No.: 736-0918Brand: Sensata / CrydomManufacturers Part No.: HD4850-10
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

40mA rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

48 → 530Vrms

Maximum Turn On Time

1/2 cycle

Series

HA AND HD

Dimensions

45.7 x 19.8 x 58.4mm

Depth

19.8mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Height

58.4mm

Country of Origin

Mexico

Product details

Series HD/HA Solid State Relay ac O/P

1200V blocking capacity
SCR Output
Low input current requirements, dc versions: 2mA, ac versions: 4mA
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Instantaneous Switching

Stock information temporarily unavailable.

AED 371.75

AED 371.75 Each (ex VAT)

AED 390.34

AED 390.34 Each (inc. VAT)

Sensata Crydom HA AND HD Series Solid State Relay, 50 A Load, Panel Mount, 530 V rms Load, 32 V dc Control

AED 371.75

AED 371.75 Each (ex VAT)

AED 390.34

AED 390.34 Each (inc. VAT)

Sensata Crydom HA AND HD Series Solid State Relay, 50 A Load, Panel Mount, 530 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 371.75
5 - 9AED 353.17
10 - 24AED 334.69
25 - 49AED 316.05
50+AED 297.46

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

40mA rms

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

48 → 530Vrms

Maximum Turn On Time

1/2 cycle

Series

HA AND HD

Dimensions

45.7 x 19.8 x 58.4mm

Depth

19.8mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Height

58.4mm

Country of Origin

Mexico

Product details

Series HD/HA Solid State Relay ac O/P

1200V blocking capacity
SCR Output
Low input current requirements, dc versions: 2mA, ac versions: 4mA
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8pF
Isolation Voltage 4kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Instantaneous Switching