Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom HS Series Panel Mount Relay Heatsink for Use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR

RS Stock No.: 703-4552Brand: Sensata / CrydomManufacturers Part No.: HS053
brand-logo
View all in Relay Heatsinks

Technical Document

Specifications

Accessory Type

Heatsink

For Use With

1 x 3 phase SSR, 1, 2 or 3 single or dual SSR

Series

HS

Mounting Type

Panel Mount

Country of Origin

Canada

Product details

Panel Mount Heatsink, Triple - HS053

0.5°C/W Thermal resistance
Suitable for 1, 2 or 3 single or dual SSRs or one 3 Phase SSR
Panel mounting
Aluminium, black anodized
Accepts fan (1-80mm)

Heatsinks

Stock information temporarily unavailable.

AED 668.40

AED 668.40 Each (ex VAT)

AED 701.82

AED 701.82 Each (inc. VAT)

Sensata Crydom HS Series Panel Mount Relay Heatsink for Use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR

AED 668.40

AED 668.40 Each (ex VAT)

AED 701.82

AED 701.82 Each (inc. VAT)

Sensata Crydom HS Series Panel Mount Relay Heatsink for Use with 1 x 3 phase SSR, 1, 2 or 3 single or dual SSR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 668.40
5 - 9AED 659.65
10+AED 643.10

Technical Document

Specifications

Accessory Type

Heatsink

For Use With

1 x 3 phase SSR, 1, 2 or 3 single or dual SSR

Series

HS

Mounting Type

Panel Mount

Country of Origin

Canada

Product details

Panel Mount Heatsink, Triple - HS053

0.5°C/W Thermal resistance
Suitable for 1, 2 or 3 single or dual SSRs or one 3 Phase SSR
Panel mounting
Aluminium, black anodized
Accepts fan (1-80mm)

Heatsinks