Sensata Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 530 V ac Load, 32 V Control

RS Stock No.: 703-4656Brand: Sensata / CrydomManufacturers Part No.: HS103DR-D53TP25D
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

55 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A

Maximum Turn On Time

1/2 cycle

Series

HS103DR

Load Voltage Range

48 → 530V ac

Dimensions

132.1 x 76.2 x 99.2mm

Height

99.2mm

Off State Leakage Current

10 mA

Length

132.1mm

Depth

76.2mm

Country of Origin

Mexico

Product details

DIN Rail Mounting with Heatsink - HS103DR Series

55 amp AC output @ 40°C - Output current specification is total combined load current for all conducting channels.
Single channel or 3 phase output
3 to 32Vdc input control voltage
DIN Rail mounted
uL, CSA, VDE, CE approved SSRs

Zero Voltage Relays

AED 1,523.39

AED 1,523.39 Each (ex VAT)

AED 1,599.56

AED 1,599.56 Each (inc. VAT)

Sensata Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 530 V ac Load, 32 V Control

AED 1,523.39

AED 1,523.39 Each (ex VAT)

AED 1,599.56

AED 1,599.56 Each (inc. VAT)

Sensata Crydom HS103DR Series Solid State Relay, 55 A Load, DIN Rail Mount, 530 V ac Load, 32 V Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 1,523.39
5 - 9AED 1,447.27
10 - 24AED 1,371.04
25 - 49AED 1,294.86
50+AED 1,233.02

Technical Document

Specifications

Maximum Load Current

55 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A

Maximum Turn On Time

1/2 cycle

Series

HS103DR

Load Voltage Range

48 → 530V ac

Dimensions

132.1 x 76.2 x 99.2mm

Height

99.2mm

Off State Leakage Current

10 mA

Length

132.1mm

Depth

76.2mm

Country of Origin

Mexico

Product details

DIN Rail Mounting with Heatsink - HS103DR Series

55 amp AC output @ 40°C - Output current specification is total combined load current for all conducting channels.
Single channel or 3 phase output
3 to 32Vdc input control voltage
DIN Rail mounted
uL, CSA, VDE, CE approved SSRs

Zero Voltage Relays