Sensata Crydom HS202 Series Panel Mount Relay Heatsink for Use with 1-2 Single or Dual Solid State Relays

RS Stock No.: 703-4546Brand: Sensata / CrydomManufacturers Part No.: HS202
brand-logo
View all in Relay Heatsinks

Technical Document

Specifications

Accessory Type

Heatsink

For Use With

1-2 Single or Dual Solid State Relays

Series

HS202

Mounting Type

Panel Mount

Product details

Panel Mount Heatsink, Dual - HS202

2.0°C/W Thermal resistance
Suitable for 1 or 2 single or dual SSRs
Panel mounting
Aluminium
Accepts fan (2-40mm)

Heatsinks

Stock information temporarily unavailable.

AED 195.93

AED 195.93 Each (ex VAT)

AED 205.73

AED 205.73 Each (inc. VAT)

Sensata Crydom HS202 Series Panel Mount Relay Heatsink for Use with 1-2 Single or Dual Solid State Relays

AED 195.93

AED 195.93 Each (ex VAT)

AED 205.73

AED 205.73 Each (inc. VAT)

Sensata Crydom HS202 Series Panel Mount Relay Heatsink for Use with 1-2 Single or Dual Solid State Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 195.93
5 - 9AED 193.10
10+AED 187.74

Technical Document

Specifications

Accessory Type

Heatsink

For Use With

1-2 Single or Dual Solid State Relays

Series

HS202

Mounting Type

Panel Mount

Product details

Panel Mount Heatsink, Dual - HS202

2.0°C/W Thermal resistance
Suitable for 1 or 2 single or dual SSRs
Panel mounting
Aluminium
Accepts fan (2-40mm)

Heatsinks