Sensata Crydom Relay Cover for use with Single Phase SSRs, Three Phase SSRs

RS Stock No.: 789-8475Brand: Sensata / CrydomManufacturers Part No.: KS101Distrelec Article No.: 30049229
brand-logo
View all in Relay Covers

Technical Document

Specifications

Accessory Type

Relay Cover

For Use With

Single Phase SSRs, Three Phase SSRs

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 25.99

AED 25.99 Each (ex VAT)

AED 27.29

AED 27.29 Each (inc. VAT)

Sensata Crydom Relay Cover for use with Single Phase SSRs, Three Phase SSRs

AED 25.99

AED 25.99 Each (ex VAT)

AED 27.29

AED 27.29 Each (inc. VAT)

Sensata Crydom Relay Cover for use with Single Phase SSRs, Three Phase SSRs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 25.99
5 - 9AED 25.20
10+AED 24.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

Relay Cover

For Use With

Single Phase SSRs, Three Phase SSRs

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more