Sensata Crydom MCX Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 V Load, 15 V Control

RS Stock No.: 394-434Brand: Sensata / CrydomManufacturers Part No.: MCX240D5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V

Minimum Load Voltage

12 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.06 A

Terminal Type

Screw

Output Device

SCR

Relay Type

PCB Relay

Package Style

SIP

Maximum Turn On Time

1/2 cycle

Series

MCX

Load Voltage Range

12 → 280V ac

Dimensions

43.1 x 10.2 x 26.04mm

Height

26.04mm

Special Features

Random-fire

Capacitance

10pF

Depth

10.2mm

Off State Leakage Current

0.1 mArms

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MCX-SIL SSR up to 5Aac

AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm

Stock information temporarily unavailable.

AED 117.34

AED 117.34 Each (ex VAT)

AED 123.21

AED 123.21 Each (inc. VAT)

Sensata Crydom MCX Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 V Load, 15 V Control

AED 117.34

AED 117.34 Each (ex VAT)

AED 123.21

AED 123.21 Each (inc. VAT)

Sensata Crydom MCX Series Solid State Relay, 5 A Load, DIN Rail Mount, 280 V Load, 15 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 117.34
10 - 99AED 105.94
100+AED 92.50

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V

Minimum Load Voltage

12 V

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.06 A

Terminal Type

Screw

Output Device

SCR

Relay Type

PCB Relay

Package Style

SIP

Maximum Turn On Time

1/2 cycle

Series

MCX

Load Voltage Range

12 → 280V ac

Dimensions

43.1 x 10.2 x 26.04mm

Height

26.04mm

Special Features

Random-fire

Capacitance

10pF

Depth

10.2mm

Off State Leakage Current

0.1 mArms

Length

43.1mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

MCX-SIL SSR up to 5Aac

AC or DC controlled versions
Ultra high 1-cycle surge capability
Surge current peak: 250A
Input-Output capacitance: 10pF
SPST-NO configuration
Zero-cross switching where stated otherwise Random-fire
Operating temperature range: -40 to +80°C
Dimensions H25mm x W10.2mm x D43mm