Sensata Crydom Solid State Relay, 4 A rms Load, PCB Mount, 280 V dc Load, 32 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
4 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
280 V dc
Minimum Load Voltage
24 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.02 A
Terminal Type
PCB Pin
Output Device
Triac
Load Voltage Range
24 → 280V ac
Dimensions
43.1 x 10.2 x 25.4mm
Height
25.4mm
Depth
10.2mm
Length
43.1mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
13741121
Country of Origin
Mexico
Product details
Series MP 3 - 4A, 240Vac, ac Output SIL
High package density
Compatible with 5, 12 & 24V logic systems
Isolation voltage 4000Vrms
Dimensions: H31.75mm x W10.2mm x D43.1mm
Operating temperature range: -40 to +80°C
Approvals
UL recognised component for Canada and US, VDE
AED 147.89
AED 147.89 Each (ex VAT)
AED 155.28
AED 155.28 Each (inc. VAT)
1
AED 147.89
AED 147.89 Each (ex VAT)
AED 155.28
AED 155.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 147.89 |
10 - 99 | AED 133.56 |
100+ | AED 123.85 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
4 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
280 V dc
Minimum Load Voltage
24 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.02 A
Terminal Type
PCB Pin
Output Device
Triac
Load Voltage Range
24 → 280V ac
Dimensions
43.1 x 10.2 x 25.4mm
Height
25.4mm
Depth
10.2mm
Length
43.1mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
13741121
Country of Origin
Mexico
Product details
Series MP 3 - 4A, 240Vac, ac Output SIL
High package density
Compatible with 5, 12 & 24V logic systems
Isolation voltage 4000Vrms
Dimensions: H31.75mm x W10.2mm x D43.1mm
Operating temperature range: -40 to +80°C
Approvals
UL recognised component for Canada and US, VDE