Sensata Crydom M SERIES Series Interface Relay Module, PCB Mount, 5V dc Coil, 20mA Load

RS Stock No.: 730-672Brand: Sensata / CrydomManufacturers Part No.: OAC5A
brand-logo

Technical Document

Specifications

Coil Voltage

5V dc

Mounting Type

PCB Mount

Series

M SERIES

Load Current Rating

20mA

Minimum Input Voltage

2.75V

Maximum Input Voltage

8V dc

Terminal Type

Through Hole

Input Current

20mA

Accessory Type

Interface Relay

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Input Voltage Range

2.75 → 8V dc

Turn On Time

8.33ms

Operating Temperature Range

-30 → +80°C

Turn Off Time

8.33ms

Country of Origin

Mexico

Product details

Microprocessor Output Modules dc and ac

For use where isolated output drive is required e.g. motors, lamps, heaters, solenoids, etc. Modules provide the complete output interface function incorporating optical isolation with power drive components. ac modules use zero voltage switching for low noise operation, a dc type is also available.

You may be interested in
I/O MODULE A.C. OUTPUT
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 198.56

AED 198.56 Each (ex VAT)

AED 208.49

AED 208.49 Each (inc. VAT)

Sensata Crydom M SERIES Series Interface Relay Module, PCB Mount, 5V dc Coil, 20mA Load

AED 198.56

AED 198.56 Each (ex VAT)

AED 208.49

AED 208.49 Each (inc. VAT)

Sensata Crydom M SERIES Series Interface Relay Module, PCB Mount, 5V dc Coil, 20mA Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 198.56
5 - 9AED 192.62
10+AED 184.28
You may be interested in
I/O MODULE A.C. OUTPUT
P.O.A.Each (ex VAT)

Technical Document

Specifications

Coil Voltage

5V dc

Mounting Type

PCB Mount

Series

M SERIES

Load Current Rating

20mA

Minimum Input Voltage

2.75V

Maximum Input Voltage

8V dc

Terminal Type

Through Hole

Input Current

20mA

Accessory Type

Interface Relay

Standards Met

CE

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Input Voltage Range

2.75 → 8V dc

Turn On Time

8.33ms

Operating Temperature Range

-30 → +80°C

Turn Off Time

8.33ms

Country of Origin

Mexico

Product details

Microprocessor Output Modules dc and ac

For use where isolated output drive is required e.g. motors, lamps, heaters, solenoids, etc. Modules provide the complete output interface function incorporating optical isolation with power drive components. ac modules use zero voltage switching for low noise operation, a dc type is also available.

You may be interested in
I/O MODULE A.C. OUTPUT
P.O.A.Each (ex VAT)