Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom SSC Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 16 V Control

RS Stock No.: 535-3034Brand: Sensata / CrydomManufacturers Part No.: SSC1000-25-12
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Surface Mount

Maximum Load Voltage

1000 V

Minimum Load Voltage

1 V

Minimum Control Voltage

8 V dc

Maximum Control Voltage

16 V

Control Voltage Range

8 → 16 V dc

Minimum Load Current

20 mA

Terminal Type

Screw

Output Device

Transistor

Series

SSC

Maximum Turn On Time

0.2ms

Load Voltage Range

1 → 1000V dc

Dimensions

58.4 x 45.7 x 22.9mm

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Height

22.9mm

Off State Leakage Current

0.3 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

AED 1,173.48

AED 1,173.48 Each (ex VAT)

AED 1,232.15

AED 1,232.15 Each (inc. VAT)

Sensata Crydom SSC Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 16 V Control

AED 1,173.48

AED 1,173.48 Each (ex VAT)

AED 1,232.15

AED 1,232.15 Each (inc. VAT)

Sensata Crydom SSC Series Solid State Relay, 25 A Load, Surface Mount, 1000 V Load, 16 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,173.48
5 - 9AED 1,114.89
10 - 24AED 1,056.20
25 - 49AED 997.55
50+AED 938.86

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Surface Mount

Maximum Load Voltage

1000 V

Minimum Load Voltage

1 V

Minimum Control Voltage

8 V dc

Maximum Control Voltage

16 V

Control Voltage Range

8 → 16 V dc

Minimum Load Current

20 mA

Terminal Type

Screw

Output Device

Transistor

Series

SSC

Maximum Turn On Time

0.2ms

Load Voltage Range

1 → 1000V dc

Dimensions

58.4 x 45.7 x 22.9mm

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Height

22.9mm

Off State Leakage Current

0.3 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Depth

45.7mm

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching