Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, SPST, 1000V Max, 3 A Max, 150Ω

RS Stock No.: 189-2444Brand: Sensata / Cynergy3Manufacturers Part No.: DAR71205PU
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

150Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 209.35

AED 209.35 Each (ex VAT)

AED 219.82

AED 219.82 Each (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, SPST, 1000V Max, 3 A Max, 150Ω

AED 209.35

AED 209.35 Each (ex VAT)

AED 219.82

AED 219.82 Each (inc. VAT)

Sensata Cynergy3 Panel Mount Reed Relay, 12V dc Coil, SPST, 1000V Max, 3 A Max, 150Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

150Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Terminal Type

Wire Wrap

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Country of Origin

United Kingdom