Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sensata Cynergy3 SPST Reed Switch, 1.3A 250V ac/dc

RS Stock No.: 118-7035Brand: Sensata / Cynergy3Manufacturers Part No.: DRA200G/60-80
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

1.3A

Maximum Switching Power

80W

Maximum Switching Voltage

250V ac/dc

Contact Resistance

80mΩ

Contact Material

Rhodium

Maximum Release Time

0.02ms

Operating Time Including Bounce

4ms

Country of Origin

India

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in
Stock information temporarily unavailable.

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

Sensata Cynergy3 SPST Reed Switch, 1.3A 250V ac/dc

AED 48.46

AED 48.46 Each (ex VAT)

AED 50.88

AED 50.88 Each (inc. VAT)

Sensata Cynergy3 SPST Reed Switch, 1.3A 250V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 48.46
20 - 99AED 45.37
100 - 249AED 41.35
250 - 499AED 36.51
500+AED 33.22
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

1.3A

Maximum Switching Power

80W

Maximum Switching Voltage

250V ac/dc

Contact Resistance

80mΩ

Contact Material

Rhodium

Maximum Release Time

0.02ms

Operating Time Including Bounce

4ms

Country of Origin

India

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

You may be interested in