Technical Document
Specifications
Brand
Sensata / Cynergy3Supply Voltage
250 V ac
IP Rating
IP21
Maximum Fluid Temperature
+45°C
Country of Origin
Italy
Product details
Pump Protection Switch
Fits to pump body or pipe work (pipe diameter 20 to 200mm)
A rapid rise past the set-point temperature of 45°C (if the inlet water level falls below the centre line of the inlet) of any centrifugal type pump, will cause this device to react.
High power switch cuts off the electrical supply to protect the pump from dry running, seal overheating and other damage
Switch rating: 16A/250V ac
Manual reset restarts the pump
Condition indicator light
Dimensions; H46mm, W46mm, L72mm
AED 241.23
AED 241.23 Each (ex VAT)
AED 253.29
AED 253.29 Each (inc. VAT)
1
AED 241.23
AED 241.23 Each (ex VAT)
AED 253.29
AED 253.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Supply Voltage
250 V ac
IP Rating
IP21
Maximum Fluid Temperature
+45°C
Country of Origin
Italy
Product details
Pump Protection Switch
Fits to pump body or pipe work (pipe diameter 20 to 200mm)
A rapid rise past the set-point temperature of 45°C (if the inlet water level falls below the centre line of the inlet) of any centrifugal type pump, will cause this device to react.
High power switch cuts off the electrical supply to protect the pump from dry running, seal overheating and other damage
Switch rating: 16A/250V ac
Manual reset restarts the pump
Condition indicator light
Dimensions; H46mm, W46mm, L72mm