Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

RS Stock No.: 379-4039Brand: Sensata / Cynergy3Manufacturers Part No.: FFSMC10AW
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

For Use With

Sewage, Turbulent water

Mounting Type

Cable Mount

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

FFSMC

Standards Met

WRAS

Country of Origin

Italy

Product details

FFSMC Series - WRAS Approved

Submerged type float switch for sewer and industrial waste systems and turbulent industrial fluids. Self cleaning switching element with 10 amp contacts, this makes the switch insensitive to condensation and humidity caused by fluctuations in temperature.

Rounded moulding to prevent the accumulation of solids
Insensitive to Humidity and Condensation
Water Resistant up to a Depth of 100m
Switch Horizontal ±15° of Horizontal
Fitted with Internal Weight Fixing the Centre of Gravity and Rotation Close to the Cable Entry
External Counterweight Supplied to Adjust the Pivot Position
WRC Approved PVC Cable

You may be interested in
Stock information temporarily unavailable.

AED 981.28

AED 981.28 Each (ex VAT)

AED 1,030.34

AED 1,030.34 Each (inc. VAT)

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

AED 981.28

AED 981.28 Each (ex VAT)

AED 1,030.34

AED 1,030.34 Each (inc. VAT)

Sensata Cynergy3 FFSMC Series Cable Mount PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Float

For Use With

Sewage, Turbulent water

Mounting Type

Cable Mount

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

FFSMC

Standards Met

WRAS

Country of Origin

Italy

Product details

FFSMC Series - WRAS Approved

Submerged type float switch for sewer and industrial waste systems and turbulent industrial fluids. Self cleaning switching element with 10 amp contacts, this makes the switch insensitive to condensation and humidity caused by fluctuations in temperature.

Rounded moulding to prevent the accumulation of solids
Insensitive to Humidity and Condensation
Water Resistant up to a Depth of 100m
Switch Horizontal ±15° of Horizontal
Fitted with Internal Weight Fixing the Centre of Gravity and Rotation Close to the Cable Entry
External Counterweight Supplied to Adjust the Pivot Position
WRC Approved PVC Cable

You may be interested in