Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch, Float, SPNO, 300V ac Max, 300V dc Max

RS Stock No.: 174-8369Brand: Sensata / Cynergy3Manufacturers Part No.: LLF43HFP
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

LLF40

Standards Met

WRAS

Current Rating

1 A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 151.36

AED 151.36 Each (ex VAT)

AED 158.93

AED 158.93 Each (inc. VAT)

Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch, Float, SPNO, 300V ac Max, 300V dc Max

AED 151.36

AED 151.36 Each (ex VAT)

AED 158.93

AED 158.93 Each (inc. VAT)

Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch, Float, SPNO, 300V ac Max, 300V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal Internal

Switch Output

SPNO

Body Material

Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

1 A

Gasket Material

Nitrile

Series

LLF40

Standards Met

WRAS

Current Rating

1 A

Country of Origin

United Kingdom