Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load, 750VA ac Max

RS Stock No.: 454-9098Brand: Sensata / Cynergy3Manufacturers Part No.: LM10B
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

750VA

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Standards Met

CE Certified

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 981.28

AED 981.28 Each (ex VAT)

AED 1,030.34

AED 1,030.34 Each (inc. VAT)

Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load, 750VA ac Max

AED 981.28

AED 981.28 Each (ex VAT)

AED 1,030.34

AED 1,030.34 Each (inc. VAT)

Sensata Cynergy3 PE Float Switch, Float, 5m Cable, Direct Load, 750VA ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

750VA

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Standards Met

CE Certified

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more