Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

RS Stock No.: 454-9082Brand: Sensata / Cynergy3Manufacturers Part No.: LM10CDistrelec Article No.: 30400812
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

LM

Standards Met

CE Certified

Current Rating

10 A

Country of Origin

China

Product details

LM Cable Float Switch (Submerged)

Suitable for use in sewage and industrial waste water, and where there is a wide variation in temperature. Ideal for use in confined spaces due to its compact design.

Internal Ballast
Insensitive to Humidity and Condensation
Adjustable Counterweight
Specific Gravity of Liquid: 0.6
IP68 Sealed to Withstand 10 Bar
High Density Polyethylene Casing (PEHD)
100m Depth Capacity
Overall Size 129 x 75mm Diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 839.79

AED 839.79 Each (ex VAT)

AED 881.78

AED 881.78 Each (inc. VAT)

Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

AED 839.79

AED 839.79 Each (ex VAT)

AED 881.78

AED 881.78 Each (inc. VAT)

Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, Direct Load, 250V ac Max, 110V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Switch Output

Direct Load

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1 A dc, 4 A ac

Maximum Pressure

10bar

Series

LM

Standards Met

CE Certified

Current Rating

10 A

Country of Origin

China

Product details

LM Cable Float Switch (Submerged)

Suitable for use in sewage and industrial waste water, and where there is a wide variation in temperature. Ideal for use in confined spaces due to its compact design.

Internal Ballast
Insensitive to Humidity and Condensation
Adjustable Counterweight
Specific Gravity of Liquid: 0.6
IP68 Sealed to Withstand 10 Bar
High Density Polyethylene Casing (PEHD)
100m Depth Capacity
Overall Size 129 x 75mm Diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more