Sensata Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

RS Stock No.: 756-4236Brand: Sensata / Cynergy3Manufacturers Part No.: RSF66A25B100P
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF66P

Country of Origin

China

Product details

Vertical Float Switches - Dual Switching Point

The RSF66 float switches are made from PPS (Polyphenylene Sulphide) therefore suitable for use with a wide range of liquids. The float switches also offer a number of switching positions and therefore meet a variety of system needs.

High and low level switching
Filling or emptying control versions
M12 4 pin connection for quick connection
Grey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 256.99

AED 256.99 Each (ex VAT)

AED 269.84

AED 269.84 Each (inc. VAT)

Sensata Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

AED 256.99

AED 256.99 Each (ex VAT)

AED 269.84

AED 269.84 Each (inc. VAT)

Sensata Cynergy3 RSF66P Series Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Series

RSF66P

Country of Origin

China

Product details

Vertical Float Switches - Dual Switching Point

The RSF66 float switches are made from PPS (Polyphenylene Sulphide) therefore suitable for use with a wide range of liquids. The float switches also offer a number of switching positions and therefore meet a variety of system needs.

High and low level switching
Filling or emptying control versions
M12 4 pin connection for quick connection
Grey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more