Sensata Cynergy3 RSF80 Series Horizontal External Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

RS Stock No.: 725-9852Brand: Sensata / Cynergy3Manufacturers Part No.: RSF83Y100RDistrelec Article No.: 13588928
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF80

Standards Met

WRAS

Current Rating

600 mA

Distrelec Product Id

13588928

Country of Origin

China

Product details

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.

Stock information temporarily unavailable.

AED 87.73

AED 87.73 Each (ex VAT)

AED 92.12

AED 92.12 Each (inc. VAT)

Sensata Cynergy3 RSF80 Series Horizontal External Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

AED 87.73

AED 87.73 Each (ex VAT)

AED 92.12

AED 92.12 Each (inc. VAT)

Sensata Cynergy3 RSF80 Series Horizontal External Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal External

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF80

Standards Met

WRAS

Current Rating

600 mA

Distrelec Product Id

13588928

Country of Origin

China

Product details

Cynergy3 Horizontal Float Switches

Cynergy3 offers wide range of horizontal switches which are WRAS approved and have low-cost compact design. These horizontal float switches consist of a reed switch and a pivoted actuator magnet and can be used for N/O or N/C operation. The switch action can be reversed by mounting the float switch with the float able to move upwards away from the body instead of downwards.

WRAS approval explained

WRAS is the standard against waste, misuse, undue consumption or contamination of the water supply and must have an appropriate quality and standard.

What materials can you choose from?

• Nylon
• Polypropylene
• Polypropylene Sulfide (PPS)

Features and Benefits

• Operating temperature: -10 °C to +120 °C
• N/O or N/C Switch output
• Switch action may be reversed by rotating the switch through 180º
• Choice of gasket materials: Silicone, Nitrile, Viton or combination of Silicone & Nitrile
• Flying Lead
• M12 plug connection
• Internal & external fitting inside a tank
UL recognised

Typical Applications

These Cynergy3 Horizontal Switches are most likely to be used in vending machines, commercial washing machines and evaporator units.