Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 SSF212 Series Horizontal Stainless Steel Float Switch, Float, NO/NC, 240V ac Max, 200V dc Max

RS Stock No.: 454-9105Brand: Sensata / Cynergy3Manufacturers Part No.: SSF212XPLDistrelec Article No.: 30075826
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Stainless Steel

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

200V

Maximum Current

500 mA

Maximum Pressure

5bar

Series

SSF212

Distrelec Product Id

30075826

Country of Origin

Taiwan, Province Of China

Product details

Cynergy3 SSF211 and SSF212 Horizontal Float Switches

From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.

SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.

Features & Benefits

• While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
• These float switches feature a compact design at only 47 mm long.
• The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
• All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8” BSP thread.
• SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2” NPT thread.

Stock information temporarily unavailable.

AED 782.30

AED 782.30 Each (ex VAT)

AED 821.42

AED 821.42 Each (inc. VAT)

Sensata Cynergy3 SSF212 Series Horizontal Stainless Steel Float Switch, Float, NO/NC, 240V ac Max, 200V dc Max

AED 782.30

AED 782.30 Each (ex VAT)

AED 821.42

AED 821.42 Each (inc. VAT)

Sensata Cynergy3 SSF212 Series Horizontal Stainless Steel Float Switch, Float, NO/NC, 240V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Stainless Steel

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

200V

Maximum Current

500 mA

Maximum Pressure

5bar

Series

SSF212

Distrelec Product Id

30075826

Country of Origin

Taiwan, Province Of China

Product details

Cynergy3 SSF211 and SSF212 Horizontal Float Switches

From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.

SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.

Features & Benefits

• While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
• These float switches feature a compact design at only 47 mm long.
• The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
• All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8” BSP thread.
• SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2” NPT thread.