Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Cynergy3 SPST Reed Switch, 10mA 30V ac/dc

RS Stock No.: 118-7120Brand: Sensata / Cynergy3Manufacturers Part No.: VDA200H/5-15
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

10mA

Maximum Switching Power

0.25VA

Maximum Switching Voltage

30V ac/dc

Contact Resistance

500mΩ

Contact Material

Durel

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.2ms

Country of Origin

United States

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 62.06

AED 62.06 Each (ex VAT)

AED 65.16

AED 65.16 Each (inc. VAT)

Sensata Cynergy3 SPST Reed Switch, 10mA 30V ac/dc

AED 62.06

AED 62.06 Each (ex VAT)

AED 65.16

AED 65.16 Each (inc. VAT)

Sensata Cynergy3 SPST Reed Switch, 10mA 30V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 62.06
20 - 99AED 56.12
100+AED 50.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

10mA

Maximum Switching Power

0.25VA

Maximum Switching Voltage

30V ac/dc

Contact Resistance

500mΩ

Contact Material

Durel

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.2ms

Country of Origin

United States

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in