Technical Document
Specifications
Brand
SensirionOutput Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.1 °C, ±1.5%RH
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +105 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
2.15 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SMD
Length
4.9mm
Height
17.8mm
Width
2.1mm
Dimensions
4.9 x 2.1 x 17.8mm
Resolution
0.01 %RH
Country of Origin
Switzerland
AED 135.24
AED 135.24 Each (ex VAT)
AED 142.00
AED 142.00 Each (inc. VAT)
1
AED 135.24
AED 135.24 Each (ex VAT)
AED 142.00
AED 142.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 135.24 |
5 - 9 | AED 119.28 |
10 - 24 | AED 112.04 |
25+ | AED 105.58 |
Technical Document
Specifications
Brand
SensirionOutput Type
Digital
Interface Type
Serial-I2C
Accuracy
±0.1 °C, ±1.5%RH
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +105 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
2.15 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SMD
Length
4.9mm
Height
17.8mm
Width
2.1mm
Dimensions
4.9 x 2.1 x 17.8mm
Resolution
0.01 %RH
Country of Origin
Switzerland