Sensirion Mass Flow Controller, 186.4 L/min, 26 V

RS Stock No.: 221-1596Brand: SensirionManufacturers Part No.: SFC5500-200slm
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

186.4 L/min

Electrical Connection

HD Sub-D 9 pin

Supply Voltage

26 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 8,041.74

AED 8,041.74 Each (ex VAT)

AED 8,443.83

AED 8,443.83 Each (inc. VAT)

Sensirion Mass Flow Controller, 186.4 L/min, 26 V

AED 8,041.74

AED 8,041.74 Each (ex VAT)

AED 8,443.83

AED 8,443.83 Each (inc. VAT)

Sensirion Mass Flow Controller, 186.4 L/min, 26 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

186.4 L/min

Electrical Connection

HD Sub-D 9 pin

Supply Voltage

26 V

Country of Origin

Switzerland