Sensirion SGP40-D-R4, VOC Air Quality Sensor for VOC Monitors

RS Stock No.: 204-7512Brand: SensirionManufacturers Part No.: SGP40-D-R4
brand-logo
View all in Environmental Sensor ICs

Technical Document

Specifications

Gases Detected

VOC

Response Time

<10s

Application

VOC Monitors

Sensor Type

Gas Sensors

Power Source

Battery, USB

Dimensions

2.44 x 2.44 x 0.85mm3

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+50 °C

Model Number

SGP40

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.98

AED 29.98 Each (ex VAT)

AED 31.48

AED 31.48 Each (inc. VAT)

Sensirion SGP40-D-R4, VOC Air Quality Sensor for VOC Monitors
Select packaging type

AED 29.98

AED 29.98 Each (ex VAT)

AED 31.48

AED 31.48 Each (inc. VAT)

Sensirion SGP40-D-R4, VOC Air Quality Sensor for VOC Monitors
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.98
10 - 99AED 21.94
100 - 499AED 19.22
500 - 999AED 17.38
1000+AED 16.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gases Detected

VOC

Response Time

<10s

Application

VOC Monitors

Sensor Type

Gas Sensors

Power Source

Battery, USB

Dimensions

2.44 x 2.44 x 0.85mm3

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+50 °C

Model Number

SGP40

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more