Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±3 %RH, ±3°C
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Resolution
0.01 (Temperature) °C @ 14 bit, 0.04 (Humidity) %RH @ 12 bit, 0.04 (Temperature) °C @ 12 bit, 0.7 (Humidity) %RH @ 8 bit
Dimensions
3 x 3 x 1.1mm
Country of Origin
Switzerland
Product details
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output
Temperature & Humidity Sensors, Sensirion
AED 50.92
AED 25.462 Each (In a Pack of 2) (ex VAT)
AED 53.47
AED 26.735 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 50.92
AED 25.462 Each (In a Pack of 2) (ex VAT)
AED 53.47
AED 26.735 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | AED 25.462 | AED 50.92 |
| 10 - 18 | AED 24.675 | AED 49.35 |
| 20 - 48 | AED 23.992 | AED 47.98 |
| 50 - 98 | AED 23.205 | AED 46.41 |
| 100+ | AED 22.522 | AED 45.04 |
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-I2C
Accuracy
±3 %RH, ±3°C
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to +125 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Resolution
0.01 (Temperature) °C @ 14 bit, 0.04 (Humidity) %RH @ 12 bit, 0.04 (Temperature) °C @ 12 bit, 0.7 (Humidity) %RH @ 8 bit
Dimensions
3 x 3 x 1.1mm
Country of Origin
Switzerland
Product details
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output


