Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±3 %RH, ±3°C, 6 Pins

RS Stock No.: 169-1839Brand: SensirionManufacturers Part No.: SHT20-TR-1.5kS
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3 %RH, ±3°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

0.01 (Temperature) °C @ 14 bit, 0.04 (Humidity) %RH @ 12 bit, 0.04 (Temperature) °C @ 12 bit, 0.7 (Humidity) %RH @ 8 bit

Country of Origin

Switzerland

Product details

SHT2x Digital Humidity & Temperature Sensors

The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy

CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V

The following sensors are available:

123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,333.75

AED 16.222 Each (On a Reel of 1500) (ex VAT)

AED 25,550.44

AED 17.033 Each (On a Reel of 1500) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±3 %RH, ±3°C, 6 Pins

AED 24,333.75

AED 16.222 Each (On a Reel of 1500) (ex VAT)

AED 25,550.44

AED 17.033 Each (On a Reel of 1500) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±3 %RH, ±3°C, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3 %RH, ±3°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

0.01 (Temperature) °C @ 14 bit, 0.04 (Humidity) %RH @ 12 bit, 0.04 (Temperature) °C @ 12 bit, 0.7 (Humidity) %RH @ 8 bit

Country of Origin

Switzerland

Product details

SHT2x Digital Humidity & Temperature Sensors

The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy

CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V

The following sensors are available:

123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more