Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
PWM
Interface Type
Digital PWM
Accuracy
±0.3 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Resolution
12 (Humidity) bit, 14 (Temperature) bit
Country of Origin
Switzerland
Product details
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output
Temperature & Humidity Sensors, Sensirion
AED 34.34
AED 34.34 Each (ex VAT)
AED 36.06
AED 36.06 Each (inc. VAT)
Standard
1
AED 34.34
AED 34.34 Each (ex VAT)
AED 36.06
AED 36.06 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 34.34 |
25 - 49 | AED 24.20 |
50 - 199 | AED 22.36 |
200 - 399 | AED 19.22 |
400+ | AED 18.80 |
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
PWM
Interface Type
Digital PWM
Accuracy
±0.3 °C, ±2%RH
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Resolution
12 (Humidity) bit, 14 (Temperature) bit
Country of Origin
Switzerland
Product details
SHT2x Digital Humidity & Temperature Sensors
The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.
The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.
SHT2x sensors are ideal for both high and low volume applications.
The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.
SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy
CMOSens® based technology
Fully calibrated
I²C serial interface (Not SHT21P/SHT21S)
Digital output
Low power consumption
Long-term stability
Supply voltage range: 2.1 to 3.6 V
The following sensors are available:
123-7351 · SHT20 · I²C Digital output
786-5554 · SHT21 · I²C Digital output
876-5055 · SHT21P · PWM output
876-5064 · SHT21S · PDM output
727-6226 · SHT25 · I²C Digital output