Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 8 Pins

RS Stock No.: 123-7355Brand: SensirionManufacturers Part No.: STS31-DIS-2.5kS
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.6mm

Height

1mm

Width

2.6mm

Resolution

0.015 °C

Dimensions

2.6 x 2.6 x 1mm

Country of Origin

Switzerland

Product details

STS3x-DIS High-Accuracy Temperature Sensor

High-accuracy digital temperature sensors from Sensirion featuring increased intelligence, reliability and improved accuracy specifications in comparison to their predecessors. Functionality includes enhanced signal processing, two user selectable I2C addresses and communication speeds of up to 1 MHz.
123-7354 · STS30-DIS
123-7355 · STS31-DIS

Temperature measurement range -40 to 125°C
Accuracy: ±0.3°C (STS30: 0 to 65°C, STS31: -40 to 90°C)
Compact 2.5 x 2.5 x 0.9 mm DFN8 package
Wide supply voltage range: 2.4 to 5.5 V

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.56

AED 9.712 Each (In a Pack of 5) (ex VAT)

AED 50.99

AED 10.198 Each (In a Pack of 5) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 8 Pins
Select packaging type

AED 48.56

AED 9.712 Each (In a Pack of 5) (ex VAT)

AED 50.99

AED 10.198 Each (In a Pack of 5) (inc. VAT)

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.6mm

Height

1mm

Width

2.6mm

Resolution

0.015 °C

Dimensions

2.6 x 2.6 x 1mm

Country of Origin

Switzerland

Product details

STS3x-DIS High-Accuracy Temperature Sensor

High-accuracy digital temperature sensors from Sensirion featuring increased intelligence, reliability and improved accuracy specifications in comparison to their predecessors. Functionality includes enhanced signal processing, two user selectable I2C addresses and communication speeds of up to 1 MHz.
123-7354 · STS30-DIS
123-7355 · STS31-DIS

Temperature measurement range -40 to 125°C
Accuracy: ±0.3°C (STS30: 0 to 65°C, STS31: -40 to 90°C)
Compact 2.5 x 2.5 x 0.9 mm DFN8 package
Wide supply voltage range: 2.4 to 5.5 V

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more