Technical Document
Specifications
Brand
SensitecQuiescent Current
28mA
Package Type
SOIC
Pin Count
16
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
Sensitec CFS1000-AAA-AE, Current Sensor IC 16-Pin, SOIC
Select packaging type
Standard
1
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
Sensitec CFS1000-AAA-AE, Current Sensor IC 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 61.95 |
10 - 99 | AED 59.90 |
100 - 249 | AED 56.28 |
250 - 499 | AED 54.23 |
500+ | AED 51.66 |
Technical Document
Specifications
Brand
SensitecQuiescent Current
28mA
Package Type
SOIC
Pin Count
16
Mounting Type
Surface Mount
Country of Origin
Germany