Technical Document
Specifications
Brand
Seoul ViosysNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
1.6mW
Viewing Angle
125 °
Number of Pins
2
Mounting Type
Surface Mount
Series
3030
Country of Origin
Korea, Republic Of
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
1
AED 25.10
AED 25.10 Each (ex VAT)
AED 26.35
AED 26.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 25.10 |
10 - 49 | AED 22.00 |
50 - 99 | AED 17.74 |
100 - 249 | AED 14.07 |
250+ | AED 13.60 |
Technical Document
Specifications
Brand
Seoul ViosysNumber of LEDs
1
Peak Wavelength
275nm
Radiant Flux
1.6mW
Viewing Angle
125 °
Number of Pins
2
Mounting Type
Surface Mount
Series
3030
Country of Origin
Korea, Republic Of