Sepa Axial Fan, 5 V dc, dc Operation, 2.8m³/h, 90mA Max, 25 x 25 x 10mm

RS Stock No.: 284-4759Brand: SepaManufacturers Part No.: MFB25F05LDistrelec Article No.: 11048876
View all in Axial Fans

Technical Document

Specifications

Brand

Sepa

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

25mm

Width

25mm

Depth

10mm

Maximum Current

90mA

Air Flow

2.8m³/h

Dimensions

25 x 25 x 10mm

Distrelec Product Id

11048876

Country of Origin

China

Stock information temporarily unavailable.

AED 131.93

AED 131.93 Each (ex VAT)

AED 138.53

AED 138.53 Each (inc. VAT)

Sepa Axial Fan, 5 V dc, dc Operation, 2.8m³/h, 90mA Max, 25 x 25 x 10mm

AED 131.93

AED 131.93 Each (ex VAT)

AED 138.53

AED 138.53 Each (inc. VAT)

Sepa Axial Fan, 5 V dc, dc Operation, 2.8m³/h, 90mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sepa

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

25mm

Width

25mm

Depth

10mm

Maximum Current

90mA

Air Flow

2.8m³/h

Dimensions

25 x 25 x 10mm

Distrelec Product Id

11048876

Country of Origin

China