Sepa Axial Fan, 12 V dc, dc Operation, 11.1m³/h, 50mA Max, 40 x 40 x 10mm
Technical Document
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
10mm
Maximum Current
50mA
Dimensions
40 x 40 x 10mm
Air Flow
11.1m³/h
Country of Origin
China
Stock information temporarily unavailable.
AED 64.42
AED 64.42 Each (ex VAT)
AED 67.64
AED 67.64 Each (inc. VAT)
Sepa Axial Fan, 12 V dc, dc Operation, 11.1m³/h, 50mA Max, 40 x 40 x 10mm
1
AED 64.42
AED 64.42 Each (ex VAT)
AED 67.64
AED 67.64 Each (inc. VAT)
Sepa Axial Fan, 12 V dc, dc Operation, 11.1m³/h, 50mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SepaSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Depth
10mm
Maximum Current
50mA
Dimensions
40 x 40 x 10mm
Air Flow
11.1m³/h
Country of Origin
China