Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
240 V ac
Light Style
Flexible Arm
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Country of Origin
United Kingdom
Product details
Flexible Arm Halogen Machine Lights
Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)
Serious Brands Machine Lights
AED 1,100.40
AED 1,100.40 Each (ex VAT)
AED 1,155.42
AED 1,155.42 Each (inc. VAT)
1
AED 1,100.40
AED 1,100.40 Each (ex VAT)
AED 1,155.42
AED 1,155.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
Halogen
Voltage Rating
240 V ac
Light Style
Flexible Arm
Wattage
20 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Country of Origin
United Kingdom
Product details
Flexible Arm Halogen Machine Lights
Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)