Technical Document
Specifications
Brand
SeriousLamp Type
LED
Wattage
8.5 W
Maximum Reach
170mm
Arm Type
Adjustable Arm
Voltage Rating
100 → 240 V
Lamp Supplied
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 1,204.84
AED 1,204.84 Each (ex VAT)
AED 1,265.08
AED 1,265.08 Each (inc. VAT)
Serious LED Desk Lamp, 8.5 W
1
AED 1,204.84
AED 1,204.84 Each (ex VAT)
AED 1,265.08
AED 1,265.08 Each (inc. VAT)
Serious LED Desk Lamp, 8.5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
LED
Wattage
8.5 W
Maximum Reach
170mm
Arm Type
Adjustable Arm
Voltage Rating
100 → 240 V
Lamp Supplied
Yes
Country of Origin
China