Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

RS Stock No.: 170-2151Brand: SES SterlingManufacturers Part No.: 02010002003
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.75mm

Colour

Green

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves

Stock information temporarily unavailable.

AED 17.72

AED 17.72 1 Bag of 100 (ex VAT)

AED 18.61

AED 18.61 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

AED 17.72

AED 17.72 1 Bag of 100 (ex VAT)

AED 18.61

AED 18.61 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Green Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 17.72
15 - 49AED 17.10
50+AED 16.84

Technical Document

Specifications

Sleeve Diameter

1.75mm

Colour

Green

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.75mm

Maximum Cable Diameter

3.5mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves