Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
1.75mm
Colour
Brown
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.75mm
Maximum Cable Diameter
3.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.5mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
AED 17.10
AED 17.10 1 Bag of 100 (ex VAT)
AED 17.95
AED 17.95 1 Bag of 100 (inc. VAT)
1
AED 17.10
AED 17.10 1 Bag of 100 (ex VAT)
AED 17.95
AED 17.95 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 17.10 |
15 - 49 | AED 16.12 |
50+ | AED 15.66 |
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
1.75mm
Colour
Brown
Material
Neoprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
1.75mm
Maximum Cable Diameter
3.5mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.5mm
Series
HELAVIA
Country of Origin
France
Product details