Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling 3m No No Desoldering Braid, Width 2mm

RS Stock No.: 145-6820Brand: SES SterlingManufacturers Part No.: 05480202000
brand-logo
View all in Solder Wicks

Technical Document

Specifications

Width

2mm

Length

3m

No Clean

No

Lead Free

No

Country of Origin

Netherlands

Product details

Wick & Braid

You may be interested in
SES Sterling 3m Desoldering Braid, Width 2mm
AED 48.951Each (In a Bag of 3) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SES Sterling 3m No No Desoldering Braid, Width 2mm

P.O.A.

SES Sterling 3m No No Desoldering Braid, Width 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SES Sterling 3m Desoldering Braid, Width 2mm
AED 48.951Each (In a Bag of 3) (ex VAT)

Technical Document

Specifications

Width

2mm

Length

3m

No Clean

No

Lead Free

No

Country of Origin

Netherlands

Product details

Wick & Braid

You may be interested in
SES Sterling 3m Desoldering Braid, Width 2mm
AED 48.951Each (In a Bag of 3) (ex VAT)