Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling Bootlace Ferrule Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 220-6216Brand: SES SterlingManufacturers Part No.: 06490820000
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Type

Bootlace Ferrule

Connector Type

Bootlace Ferrule

Kit Contents

Ferrules of 10 mm² x 20, Ferrules of 16 mm² x 10, Ferrules of 4 mm² x 50, Ferrules of 6 mm² x 20

Country of Origin

Germany

Product details

Cable end distributors

Insulated cable ends in round presentation boxes.
Kit contents: ref. 175-7527: 50 x 0.5 mm2 ends, 100 x 0.75 mm2, 1 mm2 and 1.5 mm2 ends, and 50 x 2.5 mm2 ends. Ref. 220-6216: 50 x 4 mm2 ends, 20 x 6 mm2 and 10 mm2 ends, and 10 x 16 mm2 ends.

You may be interested in
Stock information temporarily unavailable.

AED 251.65

AED 251.65 Each (ex VAT)

AED 264.23

AED 264.23 Each (inc. VAT)

SES Sterling Bootlace Ferrule Bootlace Ferrule Crimp terminal Kit

AED 251.65

AED 251.65 Each (ex VAT)

AED 264.23

AED 264.23 Each (inc. VAT)

SES Sterling Bootlace Ferrule Bootlace Ferrule Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 251.65
10 - 19AED 239.10
20+AED 231.55
You may be interested in

Technical Document

Specifications

Type

Bootlace Ferrule

Connector Type

Bootlace Ferrule

Kit Contents

Ferrules of 10 mm² x 20, Ferrules of 16 mm² x 10, Ferrules of 4 mm² x 50, Ferrules of 6 mm² x 20

Country of Origin

Germany

Product details

Cable end distributors

Insulated cable ends in round presentation boxes.
Kit contents: ref. 175-7527: 50 x 0.5 mm2 ends, 100 x 0.75 mm2, 1 mm2 and 1.5 mm2 ends, and 50 x 2.5 mm2 ends. Ref. 220-6216: 50 x 4 mm2 ends, 20 x 6 mm2 and 10 mm2 ends, and 10 x 16 mm2 ends.

You may be interested in